ABB Control TY25M-6

High Performance Cable Tie, Blue Nylon 6.6, 7.3"L, 50LBS, MS3367-1-2
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY25M-6.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages4 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-38.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control TY25M-6 provided by its distributors.

HIGH PERFORMANCE CABLE TIE, BLUE NYLON 6.6, 7.3"L, 50LBS, MS3367-1-2
Thomas & Betts Tr Ty25M6 Cable Tie 50Lb 7In Blue N
Cable Ties, Standard Locking Nylon/Polyamide 6/6 Blue 48mm 222N Bulk
TY-RAP CABLE TIE, 185.67MM L, NYLON, BLU, 50LB, PK1000
ABB Wire and Cable Management Ty-Rap TY25M-6 - TY25M-6
Electrical Connector Cylindrical
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Blue / Halogen Free = No / Length mm = 186 / Width mm = 4.67 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 25 M6
  • TY25M6