ABB Control TY25M-2

Thomas & Betts TY25M-2 Cable Tie, Metal Detectable, 7.2"L, 50lb, Nylon, Red, 1000 Pack
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY25M-2.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

JRH Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+224%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control TY25M-2 provided by its distributors.

Thomas & Betts TY25M-2 Cable Tie, Metal Detectable, 7.2"L, 50lb, Nylon, Red, 1000 Pack
Ty-Rap UV-Stabilized Color Cable Tie; Cable Tie Length:185.67mm; Cable Tie Width:4.83mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222.4N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:3.5mm
Ty-Rap UV-Stabilized Color Cable Tie; Cable Tie Length:7.31"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:1.75"; Approval Bodies:UL, CSA; Color:Red ;RoHS Compliant: Yes
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Red / Halogen Free = No / Length mm = 186 / Width mm = 4.67 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 25 M2
  • TY 25M-2
  • TY-25M-2
  • TY25M2