ABB Control TV18-10BL-XV

Blade Terminal, Insulated Vinyl, Wirerange 22-16 Awp, Red, Catamount, Copper
$ 0.416
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TV18-10BL-XV.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+173%

Descriptions

Descriptions of ABB Control TV18-10BL-XV provided by its distributors.

BLADE TERMINAL, INSULATED VINYL, WIRERANGE 22-16 AWP, RED, CATAMOUNT, COPPER
TERMINAL, BLADE, CRIMP, RED, 22-16AWG; C; TERMINAL, BLADE, CRIMP, RED, 22-16AWG; Connector Type:Blade; Insulator Color:Red; Termination Method:Crimp; Wire Size (AWG):22AWG to 16AWG; Insulator Material:Vinyl
TERMINAL, BLADE, CRIMP, RED, 22-16AWG; Product Range:Catamount Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:-; Insulator Colour:Red; Insulator Material:Vinyl; Tab Size - Metric:-; Tab Size
Catamount Blade Terminal, Insulated, Copper Conductor, 22 to 16 AWG Conductor, 0.394 in Blade Length, 0.091 in Blade Width, 0.819 in Overall Length, 600 V AC, Specifications: 0.03 in Blade THK, 75 deg C, Copper, Electro-Tin Plated, Red, 0.157 in Dia

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG