ABB Control TV14-6R-L

Insulated Vinyl Ring Terminal For Wire Range 16-14 Stud Size #6, Blue
$ 0.427
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TV14-6R-L.

JRH Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+42.86%

Descriptions

Descriptions of ABB Control TV14-6R-L provided by its distributors.

INSULATED VINYL RING TERMINAL FOR WIRE RANGE 16-14 STUD SIZE #6, BLUE
Terminal, Ring Tongue, Stud 6, Blue; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:-; Product Range:Catamount Series; Insulator Colour:Blue; Insulator Material:Vinyl; Stud/Tab Size:#6 Rohs Compliant: Yes |Abb Thomas & Betts TV14-6R-L
Thomas & Betts TV14-6R-L Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: TV14-6R-L. Catamount Ring Terminal, Series: T Series, 16 to 14 AWG Conductor, #6 Stud, 0.803 in Length, Brazed Seam/Funnel Entry/Internal Serration Barrel, 0.091 in ID x 0.177 in OD Barrel, Ring Tongue, 0.26 in W x 0.031 in THK Tongue, 600 V, Specifications: 0.248 in Clearance, Vinyl Insulation, 75 deg C, Copper, Tin Plated, Blue. Additional Description: TB -TV14-6R-L VINYL INSUL RING TERMINAL 16-14No6 16-14#6 BOX QTY. 50. Catalog Description: Insulated Vinyl Ring Terminal for Wire Range 16-14 Stud Size #6, Blue..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG