ABB Control TNF18-4MB-XV

Insulated Terminal 16-22AWG Copper Red M 27mm
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TNF18-4MB-XV.

IHS

Datasheet1 page0 years ago

Farnell

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control TNF18-4MB-XV provided by its distributors.

Insulated Terminal 16-22AWG Copper Red M 27mm
TERMINA, BULLET, CRIMP, RED, 22-16AWG; C; TERMINA, BULLET, CRIMP, RED, 22-16AWG; Connector Type:Male Bullet; Insulator Color:Red; Termination Method:Crimp; Wire Size (AWG):22-16; Contact Material:Brass
TERMINA, BULLET, CRIMP, RED, 22-16AWG; Product Range: Catamount Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Terminal Type: Male Bullet; Insulator Colour: Red; Insulato 52R2632
Thomas & Betts TNF18-4MB-XV Sta-Kon Bullet Disconnect Brand: Thomas & Betts. Part Number: TNF18-4MB-XV. Catamount Bullet Disconnect, Fully Insulated, 22 to 16 AWG Conductor, 0.157 in Diameter Bullet, 1.063 in Overall Length, 600 VAC, Specifications: 0.413 in L Bullet, 105 deg C, Brass, Tin Plated, Red, 0.157 in Dia. Additional Description: TB -TNF18-4MB-XV NYL FULLY INSUL MALE BULLET 22-16 BULLET BULLET. Catalog Description: Fully Insulated Nylon Male Bullet Disconnects for Wire Range 22-16 , Red..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG