ABB Control TNF18-4FB-XV

Bullet Terminal 16-22AWG Brass Red F 25.19mm
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TNF18-4FB-XV.

IHS

Datasheet1 page0 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+7.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control TNF18-4FB-XV provided by its distributors.

Bullet Terminal 16-22AWG Brass Red F 25.19mm
TERMINAL, BULLET, CRIMP, RED, 22-16AWG;; TERMINAL, BULLET, CRIMP, RED, 22-16AWG; Connector Type:Female Bullet; Insulator Color:Red; Termination Method:Crimp; Wire Size (AWG):22-16; Contact Material:Brass
TERMINAL, BULLET, CRIMP, RED, 22-16AWG; Product Range: Catamount Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Terminal Type: Female Bullet; Insulator Colour: Red; Insul 55R1472

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG