ABB Control TC5357

ABB Wire and Cable Management TC5357 - TC5357
$ 2.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC5357.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+1415%

Supply Chain

Introduction Date2019-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control TC5357 provided by its distributors.

ABB Wire and Cable Management TC5357 - TC5357
HEAVY-DUTY MOUNTING CRADLE, BLACKNYLON6.6, UV RESISTANT, 1.75"L X .75"W X .62
CABLE TIE LASHING TIE SCREW MT-1/4 ;ROHS COMPLIANT: YES
Lashing Tie Mounting Hole 11/4 Nylon Weather-Resistant
Thomas & Betts Tr Tc5357 Mtg Cradle 175X75In Bla
Thomas & Betts 7TAG009870R0006 配線固定取付け器具
MTG CRADLE 1.75X.75IN BLACK NYL SCR
EMB.AVIS 19.1X44.5MM COL12.7MM
Thomas & Betts TC5357 Ty-Rap Mounting Cradle Brand: Thomas & Betts. Part Number: TC5357. Ty-Rap Mounting Cradle, Heavy Duty, Threaded Mounting, 1/2 in Maximum Tie Width, 1-3/4 in Base Length, 3/4 in Base Width, Nylon/Polyamide 6.6, Black. Additional Description: TB -TC5357 MTG CRADLE 1.75X.75IN BLACK NYL SCR MT-1/4. Catalog Description: Heavy-Duty Mounting Cradle, Black Nylon 6.6 for Temperatures up to 85 Degrees Celsius, Weather and Ultraviolet Resistant, Length of 44.45mm (1.75 Inches), Width of 19.1mm (0.75 Inches), Height of 15.9mm (0.626 Inches), for Use with Lashing Ties, Screw Mounting Method, 0.25 Inch Screw..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG