ABB Control TC5356

ABB TC5356 Cable Tie Heavy Duty Application Mounting Base, #10 Screw, PK25
$ 2.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC5356.

Newark

Datasheet64 pages17 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+486%

Descriptions

Descriptions of ABB Control TC5356 provided by its distributors.

ABB TC5356 Cable Tie Heavy Duty Application Mounting Base,#10 Screw,PK25
ABB Wire and Cable Management Ty-Rap TC5356 - TC5356
CABLE TIE MOUNT, SCREW, NYLON, BLACK; Mount Fixing Type: Screw; Mounting Hole Dia: -; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 44.45mm; Width: 19.05mm; Height: -; Product Range 92B1528
Thomas & Betts TC5356 Ty-Rap Cable Tie Mounting Base Brand: Thomas & Betts. Part Number: TC5356. Ty-Rap Cable Tie Mounting Base, Heavy Duty, Threaded Mounting, 1/2 in Maximum Tie Width, 1-3/4 in Base Length, 3/4 in Base Width, Nylon/Polyamide 6.6, Black. Additional Description: TB -TC5356 MNTG CRADLE 1.75X.75IN BLACK NY SCR MT-#1 0. Catalog Description: Heavy-Duty Mounting Cradle, Black Nylon 6.6 for Temperatures up to 85 Degrees Celsius, Weather and Ultraviolet Resistant, Length of 44.45mm (1.75 Inches), Width of 19.1mm (0.75 Inches), Height of 15.9mm (0.626 Inches), for Use with Lashing Ties, Screw Mounting Method, #10 Screw..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC-5356