ABB Control TC5142

ABB Wire and Cable Management Ty-Rap TC5142 - TC5142
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC5142.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+81.52%

Supply Chain

Introduction Date2025-04-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control TC5142 provided by its distributors.

ABB Wire and Cable Management Ty-Rap TC5142 - TC5142
CABLE TIE SADDLE SUPPORT, NYLON 6.6, NATURAL; Mount Fixing Type:Screw; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:23.42mm; Width:14.3mm; Height:-; Product Range:Ty-Rap Ser
CABLE TIE SADDLE SUPPORT, NYLON 6.6, NAT; CABLE TIE SADDLE SUPPORT, NYLON 6.6, NATURAL; Mount Fixing Type:Screw; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Saddle Support Mounting Base; For Use With:Cable Ties
Thomas & Betts TC5142 Ty-Rap Cable Tie Mounting Base Brand: Thomas & Betts. Part Number: TC5142. Ty-Rap Cable Tie Mounting Base, Saddle Support, Threaded Mounting, 0.301 in Maximum Tie Width, 0.922 in Base Length, 0.563 in Base Width, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TC5142 (N) SADDLE SPRT BASE NAT NYL SCREW MNT MT. Catalog Description: Saddle Support Mounting Base, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F), Length of 23.42mm (0.922 Inches), Width of 14.29mm (0.563 Inches), Height of 10.72mm (0.422 Inches), Mount with #10 Screw, 100 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG