ABB Control TC345A

ABB Wire and Cable Management Ty-Rap TC345A - TC345A
$ 0.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC345A.

Master Electronics

Datasheet1 page0 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.47%

Descriptions

Descriptions of ABB Control TC345A provided by its distributors.

ABB Wire and Cable Management Ty-Rap TC345A - TC345A
TY-RAP CABLE TIE 4 WAY MOUNTING BASE; Accessory Type:Ty-Rap Cable Tie 4 Way Mounting Base; Cable Tie Length:28.58mm; Cable Tie Material:Nylon 6.6; Cable Tie Width:28.58mm; For Use With:Cable ties up to 50 lbs. ;RoHS Compliant: Yes
Thomas & Betts TC345A Ty-Rap Cable Tie Mounting Base Brand: Thomas & Betts. Part Number: TC345A. Ty-Rap Cable Tie Mounting Base, 4-Way Tie Entry, Self-Adhesive Mounting, 0.19 in Maximum Tie Width, 1-1/8 in Base Length, 1-1/8 in Base Width, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TC345A PRF1 4-WAY 1X1. Catalog Description: Four-Way Adhesive Mounting Base, Natural Nylon 6.6 for Temperatures up to 66 Degrees Celsius (150 F), Length of 28.6mm (1.13 Inches), Width of 28.6mm (1.13 Inches), Self-Adhesive Mounting Method, Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC-345A