ABB Control TC344A

CABLE TIE MOUNT, SCREW/ADHESIVE, NYLON6.6; For Use With: Cables ; RoHS Compliant: Yes
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC344A.

Newark

Datasheet1 page9 years ago
Datasheet2 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-54.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control TC344A provided by its distributors.

CABLE TIE MOUNT, SCREW/ADHESIVE, NYLON6.6; For Use With:Cables ;RoHS Compliant: Yes
ABB Wire and Cable Management Ty-Rap TC344A - TC344A
Cable Tie 4-Way Mounting Base 3/4x3/4" Natural Nylon 6.6,PK1000
ADHESIVE MOUNTING BASE, 4-WAY NATURALNYLON 6.6, .75"L X .75"W X .19"H, TC SERIES
Cable Tie Mounting Adhesive Nylon
Cable Management Mounting Base
Thomas & Betts Tr Tc344A 4Way Adh Mtg Base 75X75
4WAY ADH MTG BASE .75X.75IN NAT NYL
EMB.ADH.19.1X19.1MM C.3.6MM NA
RS APAC
Thomas & Betts TC344A Ty-Rap Cable Tie Mounting Base. Ty-Rap® Cable Tie Mounting Base, 4-Way Tie Entry, Self-Adhesive Mounting, 0.19 in Maximum Tie Width, 3/4 in Base Length, 3/4 in Base Width, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TC344A 4WAY ADH MTG BASE .75X.75IN NAT NYL 3/4X3/4. Catalog Description: Four-Way Adhesive Mounting Base, Natural Nylon 6.6 for Temperatures up to 65 Degrees Celsius (149 F), Length of 19mm (0.75 Inches), Width of 19mm (0.75 Inches), Height of 4.9mm (0.19 Inches), Self-Adhesive Mounting Method, Bulk Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC-344A