ABB Control STE050

Star Teck Alum Cable Fittings. 1/2". Range Over Jacket From 0.600 - 0.985
$ 59.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control STE050.

Newark

Datasheet2 pages0 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+892%

Supply Chain

Introduction Date2010-11-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control STE050 provided by its distributors.

STAR TECK ALUM CABLE FITTINGS. 1/2". RANGE OVER JACKET FROM 0.600 - 0.985
CABLE GLAND, ALUMINIUM, 1/2" NPT, 25.024MM; Thread Size: 1/2" NPT; Cable Diameter Min: 15.24mm; Cable Diameter Max: 25mm; Cable Gland Material: Aluminum; Gland Colour: Metallic; IP / NEMA Rating: Not Rated; 76H0934
Cable Gland, Aluminium, 1/2" Npt, 25.024Mm; Diámetro De Cable Min:15.24Mm; Diámetro De Cable Max:25Mm; Tamaño De Rosca - Imperial:1/2" Npt; Tamaño De Rosca - Métrica:-; Material Del Prensa Estopa:Aluminio; Ip/Nema:Sin Clasificar |Abb Thomas & Betts STE050

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • STE-050