ABB Control SRPE-250-9-C

Cable Accessories Spiral Wrap Polyethylene Natural
$ 101.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control SRPE-250-9-C.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-31.96%

Descriptions

Descriptions of ABB Control SRPE-250-9-C provided by its distributors.

Cable Accessories Spiral Wrap Polyethylene Natural
SPIRAL WRAP, POLYETHYLENE, 6.35MM OD, NA; SPIRAL WRAP, POLYETHYLENE, 6.35MM OD, NATURAL; Accessory Type:Spiral Wrap; For Use With:0.062" to 7" Diameter Cable Bundles; Sleeving Color:Natural; Sleeving Material:PE (Polyethylene)
Thomas & Betts SRPE-250-9-C Ty-Rap Spiral Wrap Brand: Thomas & Betts. Part Number: SRPE-250-9-C. Catamount Spiral Wrap, Reverse Cut, 1/4 in OD Diameter, 100 ft Length, 0.045 in Thickness, 2 in Diameter Maximum Bundle, 0.188 in Diameter Minimum Bundle, 3/8 in Pitch, 122 deg F, Polyethylene, Natural. Additional Description: TB -SRPE-250-9-C SPIRAL WRAP NAT POLYTHN .250INCH OD OD 100FT ROLL. Catalog Description: Spiral Wrap, Natural Polyethylene for Temperatures up to 50 Degrees Celsius (122 F), Outside Diameter of 6.35mm (0.250 Inches), Pitch of 9.53mm (0.375 Inches), Nominal Wall Thickness of 1.14mm (0.045 Inches), 30.48m Reel (100 Feet)..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG