ABB Control RZ22-4

Nylon Insulated Ring Terminal, Bolt HOLE#4, 26-22 AWG, Yellow, Copper, Tin Plated
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RZ22-4.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.43%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control RZ22-4 provided by its distributors.

NYLON INSULATED RING TERMINAL, BOLT HOLE#4,26-22 AWG, YELLOW, COPPER, TIN PLATED
Ring Tongue Terminal 22-26AWG Copper Yellow 16.51mm Electro Tin
Thomas & Betts Sk Rz224 Insnyl Ring Term 26-22 N
INSNYL RING TERM, 26-22, No4, YELLO
TERMINAL, RING, #4, CRIMP, TEL, 26-22AWG; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Wire Size AWG Max: 22AWG; Conductor Area CSA: -; Product Range: Sta-Kon RZ Series; Insulator Colour: Yellow; Ins 25C4345
TERMINAL, RING, #4, CRIMP, TEL, 26-22AWG; Connector Type:Ring Tongue; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#4; Wire Size (AWG):26-22; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG