ABB Control RE6-10

Nylon Ins.ring Terminal, Bolt Hole #10, 6AWG, Blue, Copper, Tin Plated
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RE6-10.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Newark

JRH Electronics

element14

Sager Electronics

Inventory History

3 month trend:
-8.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ABB Control RE6-10 provided by its distributors.

NYLON INS.RING TERMINAL, BOLT HOLE #10,6AWG, BLUE, COPPER, TIN PLATED
Ring Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin
Thomas & Betts Sk Re610 Ins Nyl Ring Term 6 Blt No
TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Product Range: Sta-Kon RE Series; Insulator Colour: Blue; Insulato 96B2019
TERMINAL, RING TONGUE, #10, CRIMP, BLUE;; TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size AWG Max:6AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG