ABB Control RD167

Large Ring Terminal, Nylon, Bolt Hole #8, 8 AWG, Red, Length 1.48", Width .42"
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RD167.

IHS

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+13.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ABB Control RD167 provided by its distributors.

LARGE RING TERMINAL, NYLON, BOLT HOLE #8, 8 AWG, RED, LENGTH 1.48", WIDTH .42"
Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin
INS NYL RING TERM, 8, #8, RED ;ROHS COMPLIANT: YES
TERMINAL, RING TONGUE, STUD 8, RED; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 8AWG; Conductor Area CSA: -; Product Range: Sta-Kon Series; Insulator Colour: Red; Insulator Material 96B9396
Thomas & Betts RD167 Sta-Kon Ring Terminal. Sta-Kon® Ring Terminal, Insulated, Series: RD Series, 8 AWG Conductor, #8 Stud, 1.48 in Length, Brazed/Overlapped Seam Barrel, Large Ring Tongue, 0.42 in W x 0.04 in THK Tongue, 600 VAC, 0.34 in Dia Maximum Insulation, 0.28 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Red. Additional Description: TB -RD167 INS NYL RING TERM, 8, No8, RED. Catalog Description: Nylon Insulated Large Ring Terminal, Length 1.48 Inches, Width .42 Inches, Maximum Insulation .340, Bolt Hole #8, Wire Range 8, Color Red, Copper, Tin Plated, 200 Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG