ABB Control RC2577F

Quick Disconnect Terminal 10-12AWG Brass Yellow F 20.32mm Electro Tin
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC2577F.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+105%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control RC2577F provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 20.32mm Electro Tin
TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Product Range: Sta-Kon RC 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25"
TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Connector Type:Female Disconnect; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):12AWG to 10AWG; Contact Material:Brass; Contact Plating:Tin
Thomas & Betts RC2577F Sta-Kon Female Disconnect Brand: Thomas & Betts. Part Number: RC2577F. Sta-Kon Female Disconnect, 90 deg Flag Open Top, Series: 250, 12 to 10 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 VAC, 0.245 in Dia Maximum Insulation, 0.04 in THK Stock, 105 deg C, Brass, Yellow, Electroplated Tin, 0.8 in L x 0.88 in W, Insulated: Insulated. Additional Description: TB -RC2577F INS NYL FEM-250 DISC 12-10 LEN 0.8 TAB. Catalog Description: Nylon Insulated Open Top 90 Degree Flag Female Disconnect Terminal, Length .80 Inch, Width .88 Inch, Maximum Insulation .245, Tab Size .250x.032, Wire Range #12-#10 AWG, Color Yellow, Brass, Tin Plated, 500 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG