ABB Control RC2227

Locking Fork Terminal Bolt Hole #10 12-10 AWG Yellow Copper Tin Plated
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC2227.

IHS

Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+40.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control RC2227 provided by its distributors.

LOCKING FORK TERMINAL BOLT HOLE #10 12-10 AWG YELLOW COPPER TIN PLATED
Fork Terminal 10-12AWG Copper Yellow 27.68mm Electro Tin
RC2227 - Thomas and Betts Catamount SK RC2227 INS VINYL LKG FORK TERM,
Thomas & Betts RC2227 Electrical Terminal. Sta-Kon® Fork Terminal Insulated Series: RC Series 12 to 10 AWG Conductor #10 Stud 1.09 in Length Brazed Seam/Serrated Barrel Locking Fork Tongue 0.37 in W x 0.04 in THK Tongue 600 VAC Specifications: 0.22 in Dia Maximum Insulation 0.27 in Clearance Vinyl Insulation 105 deg C Copper Electroplated Tin Yellow. Additional Description: TB -RC2227 INS VIN LKG FORK TERM 12-10 AWG #10 #10 YEL. Catalog Description: Vinyl Insulated Locking Fork Terminal Length 1.09 Inches Width .37 Inches Maximum Insulation .220 Bolt Hole #10 Wire Range #12-#10 AWG Color Yellow Copper Tin Plated 500 Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG