ABB Control RC10-12

Ring Terminal, 1/2 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only
$ 5.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC10-12.

IHS

Datasheet3 pages4 years ago
Datasheet2 pages9 years ago

Sager Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+18.83%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control RC10-12 provided by its distributors.

Ring Terminal, 1/2 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only
INSULATED NYLON RING TERMINAL FOR WIRE RANGE 12-10 STUD SIZE 1/2, YELLOW
Ring Tongue Terminal 10-12AWG Copper Yellow 34.79mm Electro Tin
Terminal Ring; Insulated; 600V; 12 to 10 AWG; 1/2 in.
Thomas & Betts Sk Rc1012 Ins Nyl Rng Term 12-10 Bo
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1/2"; Wire Size (AWG):12-10; Insulator Material:Nylon; Series:250; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: No
Sta-Kon Ring Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, 1/2 in Stud, 1.37 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.72 in W x 0.04 in THK Tongue, 600 V AC, 0.21 in Dia Maximum Insulation, 0.52 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Yellow

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG