ABB Control RB737

Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 29.46mm Electro Tin Sta-Kon® Bulk
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB737.

IHS

Datasheet2 pages9 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+10.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control RB737 provided by its distributors.

Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 29.46mm Electro Tin Sta-Kon® Bulk
RING TERMINAL BOLT HOLE 3/8" 18-14 AWG BLUE COPPER TIN PLATED
Abb T&B Installation Products Inc Ins Vin Ring Term 18-14 3/8In Blue
Terminal; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):18-14; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Vinyl ;RoHS Compliant: Yes
Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, 3/8 in Stud, 1.16 in Length, Brazed Seam Barrel, Ring Tongue, 0.54 in W x 0.03 in THK Tongue, 600 V AC, 0.17 in Dia Maximum Insulation, 0.38 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB-737