Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, 1/4 in Stud, 1.14 in Length, Brazed Seam Barrel, Ring Tongue, 0.5 in W x 0.03 in THK Tongue, 600 V AC, 0.17 in Dia Maximum Insulation, 0.38 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Blue