ABB Control RB4-TB

Nylon Insulated Crimp-on Wire Joint 2#18 - 2#16AWG White
$ 0.366
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB4-TB.

JRH Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+119%

Descriptions

Descriptions of ABB Control RB4-TB provided by its distributors.

NYLON INSULATED CRIMP-ON WIRE JOINT 2#18 - 2#16AWG WHITE
Terminal; Connector Type:Closed End Splice; Wire Size (AWG):2x18-16; Insulator Material:Nylon; Series:RB; Insulator Color:White ;RoHS Compliant: Yes
Sta-Kon Wire Joint, Insulated, Series: RB Series, 600 V AC, 18 to 16 AWG Wire, 0.82 in Length, 221 deg F, Nylon, White, TiN Coated, 0.31 in Dia Base Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB4TB