ABB Control RB2253

Terminal Locking Fork; Nylon-Insulated; 600V; 18 to 14 AWG; No. 10
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB2253.

IHS

Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control RB2253 provided by its distributors.

Terminal Locking Fork; Nylon-Insulated; 600V; 18 to 14 AWG; No. 10
Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin Sta-Kon®
LOCKING FORK TERMINAL BOLT HOLE #10 18-14 AWG BLUE COPPER TIN PLATED
Insnyl Lkg Fork Term 18-14 No10 Blu |Abb Thomas & Betts RB2253
INS NYL LKG FORK TERM, 18-14, #10,
Thomas & Betts RB2253 Sta-Kon Fork Terminal Brand: Thomas & Betts. Part Number: RB2253. Sta-Kon Fork Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #10 Stud, 0.87 in Length, Brazed Seam/Serrated Barrel, Locking Fork Tongue, 0.29 in W x 0.03 in THK Tongue, 600 VAC, Specifications: 0.162 in Dia Maximum Insulation, 1/4 in Clearance, Nylon Insulation, 105 deg C, Copper, Electroplated Tin, Blue. Additional Description: TB -RB2253 INSNYL LKG FORK TERM 18-14 NO10 BLU BLUE BLUE #10,. Catalog Description: Nylon Insulated Locking Fork Terminal, Length .87 Inches, Width .29 Inches, Maximum Insulation .162, Bolt Hole #10, Wire Range #18-#14 AWG, Color Blue, Copper, Tin Plated, 1,000 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG