Sta-Kon Fork Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #8 Stud, 0.97 in Length, Brazed Seam/Serrated Barrel, Locking Fork Tongue, 0.29 in W x 0.03 in THK Tongue, 600 V AC, Specifications: 0.17 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Electroplated Tin, Blue