Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RB14-8

Nylon Insulated Ring Terminal Bolt Hole #8 18-14 AWG Blue Copper Tin Plated
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB14-8.

IHS

Datasheet3 pages5 years ago
Datasheet2 pages9 years ago

JRH Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-32.46%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 1/4 (M6) Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 10 (M5) Length 22.48mm
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
TE Connectivity8-320565-1
Terminal, Ring Tongue, #8, Blue, 14Awg; |Te Connectivity Amp 8-320565-1
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton

Descriptions

Descriptions of ABB Control RB14-8 provided by its distributors.

NYLON INSULATED RING TERMINAL BOLT HOLE #8 18-14 AWG BLUE COPPER TIN PLATED
TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Product Range: Sta-Kon RB Series; Insulator Colour: Blue; Insulator 65F723
TERMINAL, RING TONGUE, #8, CRIMP, BLUE;; TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Connector Type:Ring Tongue; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):18-14; Contact Material:Copper; Contact Plating:Tin; Connector Type:Ring Tongue
Thomas & Betts RB14-8 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: RB14-8. Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #8 Stud, 0.89 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 V AC, 0.162 in Dia Maximum Insulation, 1/4 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Blue. Additional Description: TB -RB14-8 INSNYL RING TERM 18-14 BLT NO8 BLUE. Catalog Description: Nylon Insulated Ring Terminal, Length .89 Inches, Width .31 Inches, Maximum Insulation .162, Bolt Hole #8, Wire Range #18-#14 AWG, Color Blue, Copper, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG