ABB Control RB14-12

Ring Terminal, 1/2 in Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB14-12.

IHS

Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+59.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control RB14-12 provided by its distributors.

Ring Terminal, 1/2 in Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only
NYLON INS.RING TERMINAL, BOLT HOLE 1/2",18-14AWG, BLUE, COPPER, TIN PLATED
Ring Tongue Terminal 14-18AWG Copper Blue 31.75mm Electro Tin
Terminal Ring; Insulated; 600V; 18 to 14 AWG; 1/2 in.
TERMINAL, RING TONGUE, 1/2IN, CRIMP BLUE
Thomas & Betts Sk Rb1412 Ins Nyl Ring Term 18-14 1
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1/2"; Wire Size (AWG):18-14; Insulator Material:Nylon; Series:Sta-Kon; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes
Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, 1/2 in Stud, 1-1/4 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.72 in W x 0.03 in THK Tongue, 600 V AC, 0.162 in Dia Maximum Insulation, 1/2 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG