Thomas & Betts PCLT-29B.50 PMA PMAFIX Flexible Conduit Brand: Thomas & Betts. Part Number: PCLT-29B.50. PMA PMAFIX Flexible Conduit, Fine Profile Medium Wall, Series: PCL, NW29, 1.14 in Inside Dia, 1.36 in Outside Dia, 50 m Length, 55 mm Bend Radius, Very High Flexibility, -50 to 105 deg C, Nylon 6/Polyamide, Black. Additional Description: TB -PCLT-29B.50 (N) CONDUIT MWALL FINE PA6 NW29 50M BLK. Catalog Description: Fine Profile Medium Wall Very Flexible Black Conduit, (PCL) Material - Polyamide 6, Conduit Size NW - 29, 50 Meters..