ABB Control PCLT-12B.50

Fine Profile Flexible Black Conduit, (pcl), Polymide 6, Conduit Size Nw - 12
$ 367.833
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control PCLT-12B.50.

Master Electronics

Datasheet2 pages0 years ago

Descriptions

Descriptions of ABB Control PCLT-12B.50 provided by its distributors.

FINE PROFILE FLEXIBLE BLACK CONDUIT, (PCL),POLYMIDE 6, CONDUIT SIZE NW - 12
Thomas & Betts Pa Pclt12B50 Conduit Mwall Fine Pa
Cable Accessories Conduit Polyamide 6 Black
Spiral Wraps, Sleeves, Tubing & Conduit
CONDUIT MWALL FINE PA6 NW12 50M BLK
Thomas & Betts PCLT-12B.50 Electrical Conduit. PMA PMAFIX® Flexible Conduit Fine Profile Medium Duty Wall Series: PCL NW12 Trade 0.47 in Inside Dia 0.62 in Outside Dia 50 m Length 30 mm Bend Radius Very High Flexibility -50 to 105 deg C Nylon 6/Polyamide Black. Additional Description: TB -PCLT-12B.50 CONDUIT MWALL FINE PA6 NW12 50M BLK. Catalog Description: Fine Profile Medium Wall Very Flexible Black Conduit (PCL) Material - Polyamide 6 Conduit Size NW - 12 50 Meters.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCLT12B.50