ABB Control PCLT-10S.50

Fine Profile Medium Wall Flex Gray Conduit, Polyamide 6, Conduit Size NW10
$ 281.262

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control PCLT-10S.50 provided by its distributors.

FINE PROFILE MEDIUM WALL FLEX GRAY CONDUIT, POLYAMIDE 6, CONDUIT SIZE NW10
Fine profile medium wall very flexible gray conduit (PCL) Material - polyamide 6, conduit size NW - 10, for Cable Protection Systems
PMAFLEX - PCL - Corrugated Conduit Medium-Grade - Fine Profile - Conduit Size NW10/NC12 - In Dia 9.8mm - Out Dia 12.8mm - Min Bend Radius 20mm - Material Polyamide 6 - Color Grey - Length 50m

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCLT10S.50