ABB Control NVNV-M257-11

Straight Black Connector, POLY6, Thread Size M25, Conduit Size NW17
$ 32.069
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control NVNV-M257-11.

JRH Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2022-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control NVNV-M257-11 provided by its distributors.

STRAIGHT BLACK CONNECTOR, POLY6, THREAD SIZE M25, CONDUIT SIZE NW17
Cable Accessories Connector-Straight Polyamide Black
Thomas & Betts Pa Nvnvm25711 Ftng Str M25Nw17 Pa6/
Conduit Fittings & Accessories
FTNG STR M25NW17 PA6/BR 11 IP68 BLK
Thomas & Betts NVNV-M257-11 PMA PMAFIX Conduit Connector Brand: Thomas & Betts. Part Number: NVNV-M257-11. PMA PMAFIX Conduit Connector, Reinforced Straight, NW17, 18 mm ID x 35 mm OD Dia, For Use With: PMAFLEX , PMAFLEX Pro and PMA Smart Line Nylon Flexible Conduits, Polyamide 6, Black, 52 mm L. Additional Description: TB -NVNV-M257-11 (N) FTNG STR M25NW17 PA6/BR 11 IP68 BLK. Catalog Description: PMAFIX Straight Black Connector with Metric Threads, Connector Material - Polyamide 6, Thread Material - Nickel Plated Brass, Thread Size - M25x1.5, Thread Length - 11, Conduit Size NW - 17..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG