ABB Control NC301

Cable Management, Clamp Zinc Die Cast Screw Mount 16.25mm
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control NC301.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+76.95%

Supply Chain

Introduction Date2014-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control NC301 provided by its distributors.

Cable Management, Clamp Zinc Die Cast Screw Mount 16.25mm
ELEC CONDUIT FITTING, CLAMP TYPE, ZINC, 3/8IN; Body Material:Die Cast Zinc; For Use With:Non-Metallic Sheathed Cable; Features:3/8" (1/2" Knockout) ;RoHS Compliant: Yes
Thomas & Betts NC301 Steel City Conduit Connector Brand: Thomas & Betts. Part Number: NC301. Steel City Clamp Connector, 3/8 in, Cable Openings: 0.18 to 0.64 in, For Use With: Non-Metallic Sheathed Cable, Threaded Mount, Die Cast Zinc, 1.16 in W. Additional Description: TB -NC301 3/8 CONN,CLMP,USE W/ NMSC,DC. Catalog Description: Connector, Clamp-Type, Conduit Size 3/8 Inch, Clamping Range 0.18 Inch - 0.64 Inch, Width 1.20 Inch, Die Cast Zinc..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG