ABB Control N4NY-002-0-C

Cable Strap 0.37 in. W 0.17 in. Hole Mounting Nylon Black 0.12 in. OD Cable
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control N4NY-002-0-C.

Farnell

Datasheet1 page12 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+2.38%

Supply Chain

Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control N4NY-002-0-C provided by its distributors.

Cable Strap 0.37 in. W 0.17 in. Hole Mounting Nylon Black 0.12 in. OD Cable
CABLE CLAMP, NYLON 6.6, 0.125", BLACK; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:0.125"; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Black; External Length:-
CABLE CLAMP, NYLON 6.6, PK100, 0.125", B; CABLE CLAMP, NYLON 6.6, PK100, 0.125", BLACK; Clip Style:C Clamp; External Width:0.375"; Internal Diameter:0.125"; Clip Material:Nylon 6.6; Clip Color:Black; Mounting Hole Dia:0.17"; Accessory Type:Cable Clamp

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG