ABB Control MPNY-750-9-C

ABB Wire and Cable Management - MPNY-750-9-C - MPNY-750-9-C
$ 0.713
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MPNY-750-9-C.

Newark

Datasheet1 page10 years ago
Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.11%

Descriptions

Descriptions of ABB Control MPNY-750-9-C provided by its distributors.

ABB Wire and Cable Management - MPNY-750-9-C - MPNY-750-9-C
CABLE TIE MOUNTING BASE, NYLON 6.6, .74"L X.74"WX.20"H, SIZE #4, RED DOT SER
Cable Tie Mounting Base, Pa, 3/4" X 3/4"; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural |Abb Thomas & Betts MPNY-750-9-C
CABLE TIE MOUNTING BASE, PA, 3/4" X 3/4"; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:19.05mm; Width:19.05mm; Height:5.21mm; Product Range:Catam
Thomas & Betts MPNY-750-9-C Catamount Cable Tie Mounting Base Brand: Thomas & Betts. Part Number: MPNY-750-9-C. Catamount Cable Tie Mounting Base, Adhesive Mounting, 0.14 in Maximum Tie Width, 3/4 in Base Length, 3/4 in Base Width, Nylon/Polyamide 6.6, Natural. Additional Description: TB -MPNY-750-9-C CABLE TIE MTG BASE NAT .75IN RUBBER BASE-RUBBER. Catalog Description: Cable Tie Mounting Base, Natural Nylon 6.6 for Temperatures up to 70 Degrees Celsius (158 F), Length of 18.79mm (0.74 Inches), Width of 18.79mm (0.74 Inches), Height of 5.08mm (0.20 Inches), Mechanical Strength 40 Newtons (9 Pounds), Hole Size #4, Synthetic Rubber Adhesive Mounting Method, 100 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPNY750-9C