ABB Control MPNY-1000-9-C

ABB Wire and Cable Management - MPNY-1000-9-C - MPNY-1000-9-C
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MPNY-1000-9-C.

JRH Electronics

Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+224%

Supply Chain

Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control MPNY-1000-9-C provided by its distributors.

ABB Wire and Cable Management - MPNY-1000-9-C - MPNY-1000-9-C
CABLE TIE MOUNTING BASE, NYLON 6.6, .99"L X .99"W X .198"H, ADHESIVE+HOLE MOUNT
Thomas & Betts MPNY-1000-9-C Catamount Cable Tie Mounting Base Brand: Thomas & Betts. Part Number: MPNY-1000-9-C. Catamount Cable Tie Mounting Base, Adhesive Mounting, 0.19 in Maximum Tie Width, 0.99 in Base Length, 0.99 in Base Width, Nylon/Polyamide 6.6, Natural. Additional Description: TB -MPNY-1000-9-C MNTG BASE .99X.99IN NAT NYL RUBBER BASE-RUBBER AD. Catalog Description: Cable Tie Mounting Base, Natural Nylon 6.6 for Temperatures up to 70 Degrees Celsius (158 F), Length of 25.14mm (0.99 Inches), Width of 25.14mm (0.99 Inches), Height of 5.08mm (0.198 Inches), Mechanical Strength 50 Newtons (11 Pounds), Hole Size #6, Synthetic Rubber Mounting Method, 100 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPNY1000-9-C