ABB Control MDBOOT-3

Insulator Boot, 600KV, For Md-m & Md-f, Body Size 3, Black Thermoplastic Rubber
$ 58.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MDBOOT-3.

RS (Formerly Allied Electronics)

Datasheet9 pages9 years ago

Newark

Sager Electronics

Supply Chain

Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control MDBOOT-3 provided by its distributors.

INSULATOR BOOT, 600KV, FOR MD-M & MD-F, BODY SIZE 3, BLACK THERMOPLASTIC RUBBER
Heat Shrink Cable Boots & End Caps
Insul Boot For Disc 600Kv Sz3 Rbr Rohs Compliant: Yes
Thomas & Betts Ck Mdboot3 Insul Boot For Disc 600K
Motor Pigtail Boot Thermoplastic Elastomer
TYRAP MDBOOT-3 Motor Disconnect Boot, 6 AWG, SZ 3. More details: Motor Disconnect, Connector Type Insulation Boot Kit, Body Size 3, Material of Construction Thermoplastic Elastomer, Standards UL, CSA, 600V, 90 Degrees C

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDBOOT3