ABB Control MD20M-3

Male (one Load) Cu Motor Pigtail Disconnect; 2/0 AWG, Body Size 3, Die Code Black
$ 90.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MD20M-3.

IHS

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control MD20M-3 provided by its distributors.

MALE (ONE LOAD) CU MOTOR PIGTAIL DISCONNECT;2/0 AWG, BODY SIZE 3, DIE CODE BLACK
Mtr Pig Disc Male 1Ld 2/0 Sz3 Blk |Abb Thomas & Betts MD20M-3
Pigtail Male Disconnect 600V Copper Tin plated
TYRAP MD20M-3 Motor Lead Disconnect, Male, 2/0 AWG, Black. More details: Motor Lead Disconnect, Connector Type Male, Wire Gauge 2/0 AWG, Plug Outside Dia 0.5 In, Plug Length 0.87 In, Body Size 3, Wire Strip Length 5/8 In, Material of Construction High Conductivity Wrought Copper, KON-TOUR(R) Louvered Contact Bands, With Electro-Tin Plate, Standards UL, CSA, 600V, 90 Degrees C

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD20M3