ABB Control LTC050

ABB Wire and Cable Management - LTC050 - LTC050
$ 1.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LTC050.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1.15%

Supply Chain

Introduction Date2019-04-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control LTC050 provided by its distributors.

ABB Wire and Cable Management - LTC050 - LTC050
T&B Liquid Tight Conduit, Non-Metallic, 1/2 in, 15.8 mm Inside Dia, 21.3 mm Outside Dia, 30.5 m Length, 600 V AC, Flexible Flexibility, 105 deg C Dry, 60 deg C Wet, 70 deg C Oil, PVC, Black
TUBING, XTRAFLEX CONDUIT, BLACK, 1/2IN; Conduit Material:PVC (Polyvinylchloride); Coating:-; Conduit Colour:Black; External Diameter:0.84"; Product Range:-; Accessory Type:1/2" Industrial Grade Liquidtight Conduit; Body

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG