T&B Plastic Bullet Conduit Connector, Flexible, 3/4 in, 90 deg, 0.74 in Throat, For Use With: Liquid Tight NMC Non-Metallic Conduits Type B and NMT Flexible Tubing, Thermoplastic
Electrical Conduit Fitting; Length:60.25mm; Body Material:Thermoplastic; For Use With:Liquidtight Non-metallic Type B Conduit Or Liquidtight Non-metallic Tubing; Thread Size - Imperial:3/4-14; Inner Diameter:18.8mm ;RoHS Compliant: Yes