ABB Control LT75P

Fittings Liquidtight Bullet 0.75in Male Thermoplastic, for Cable Protection Systems
$ 10.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LT75P.

Newark

Datasheet7 pages10 years ago
Datasheet2 pages0 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+17.75%

Supply Chain

Introduction Date2024-09-19

Related Parts

PanduitERT2M-C20
PANDUIT ERT2M-C20 Cable Tie, TPU (Thermoplastic Polyurethane), Black, 216 mm, 12.7 mm, 59.7 mm

Descriptions

Descriptions of ABB Control LT75P provided by its distributors.

Fittings Liquidtight Bullet 0.75in Male Thermoplastic, for Cable Protection Systems
CONDUIT FITTING, STR, THERMOPLASTIC, BLACK, 19.05MM; Conduit Configuration:Straight; Trade Size:3/4"; Conduit Material:Thermoplastic; Conduit Colour:Black; External Length:44.63mm; IP / NEMA Rating:NEMA 4, NEMA 4X; Produ
Electrical Conduit Fitting; Length:59.41mm; Body Material:Thermoplastic; For Use With:Liquidtight Non-metallic Type B Conduit Or Liquidtight Non-metallic Tubing; Thread Size - Imperial:3/4-14; Inner Diameter:18.8mm ;RoHS Compliant: Yes
Thomas & Betts LT75P Plastic Bullet Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: LT75P. T&B Plastic Bullet Conduit Connector, Flexible Straight, 3/4 in, 0.74 in Throat, For Use With: Liquid Tight NMC Non-Metallic Conduits Type B and NMT Flexible Tubing, Thermoplastic, 1.74 in W x 1.757 in H. Additional Description: TB -LT75P 3/4 INCH STRAIGHT BULLET CONNECTOR PLASTIC FITTING FOR CONDUIT. Catalog Description: 3/4 Inch Non-Metallic Liquidtight Bullet Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG