ABB Control LT50P

ABB Wire and Cable Management - LT50P - LT50P
$ 8.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LT50P.

Newark

Datasheet7 pages10 years ago
Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.53%

Supply Chain

Introduction Date2019-02-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitERT2M-C20
PANDUIT ERT2M-C20 Cable Tie, TPU (Thermoplastic Polyurethane), Black, 216 mm, 12.7 mm, 59.7 mm
PanduitERT3M-C20
Cable Ties ELAST CABLE TIE 11.0L X.500 BLK
PANDUIT ERT4.5M-C20 ELASTOMERIC CABLE TIE, BLACKHAND-RELEASABLE, MINIATURE CS,

Descriptions

Descriptions of ABB Control LT50P provided by its distributors.

ABB Wire and Cable Management - LT50P - LT50P
CONDUIT FITTING, STR, THERMOPLASTIC, BLACK, 12.7MM; Conduit Configuration: Straight; Trade Size: 1/2"; Conduit Material: Thermoplastic; Conduit Colour: Black; External Length: 41.55mm; IP / NEMA Rating: NEM 93F7731
Electrical Conduit Fitting; Length:56.03mm; Body Material:Thermoplastic; For Use With:Liquidtight Non-metallic Type B Conduit Or Liquidtight Non-metallic Tubing; Thread Size - Imperial:1/2-14; Inner Diameter:13.97mm ;RoHS Compliant: Yes
Thomas & Betts LT50P Plastic Bullet Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: LT50P. T&B Plastic Bullet Conduit Connector, Flexible Straight, 1/2 in, 0.55 in Throat, For Use With: Liquid Tight NMC Non-Metallic Conduits Type B and NMT Flexible Tubing, Thermoplastic, 1.448 in W x 1.636 in H. Additional Description: TB -LT50P 1/2 INCH STRAIGHT BULLET CONNECTOR. Catalog Description: 1/2 Inch Non-Metallic Liquidtight Bullet Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG