ABB Control LT200P

ABB Wire and Cable Management - LT200P - LT200P
$ 96.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LT200P.

Newark

Datasheet9 pages18 years ago

JRH Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.93%

Related Parts

PanduitERT2M-C20
PANDUIT ERT2M-C20 Cable Tie, TPU (Thermoplastic Polyurethane), Black, 216 mm, 12.7 mm, 59.7 mm
PanduitERT3M-C20
Cable Ties ELAST CABLE TIE 11.0L X.500 BLK
PANDUIT ERT4.5M-C20 ELASTOMERIC CABLE TIE, BLACKHAND-RELEASABLE, MINIATURE CS,
TE Connectivity / RaychemSST-48-15/226
HEAT SHRINKABLE TUBING, HEAVY WALL, 3:1 | TE Connectivity SST-48-15/226

Descriptions

Descriptions of ABB Control LT200P provided by its distributors.

ABB Wire and Cable Management - LT200P - LT200P
T&B Plastic Bullet Conduit Connector, Flexible Straight, 2 in, 1.883 in Throat, For Use With: Liquid Tight NMC Non-Metallic Conduits Type B and NMT Flexible Tubing, Thermoplastic, 3.362 in W x 2.605 in H
CONDUIT FITTING, STR, THERMOPLASTIC, BLACK, 50.8MM; Conduit Configuration:Straight; Trade Size:2"; Conduit Material:Thermoplastic; Conduit Colour:Black; External Length:86.34mm; IP / NEMA Rating:NEMA 4, NEMA 4X; Product
Electrical Conduit Fitting; Length:86.34mm; Body Material:Thermoplastic; For Use With:Liquidtight Non-metallic Type B Conduit Or Liquidtight Non-metallic Tubing; Thread Size - Imperial:2-8; Inner Diameter:47.83mm ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG