ABB Control LT150P

ABB Wire and Cable Management - LT150P - LT150P
$ 42.491
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LT150P.

Newark

Datasheet7 pages10 years ago
Datasheet9 pages18 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+371%

Related Parts

PanduitERT2M-C20
PANDUIT ERT2M-C20 Cable Tie, TPU (Thermoplastic Polyurethane), Black, 216 mm, 12.7 mm, 59.7 mm
PanduitERT3M-C20
Cable Ties ELAST CABLE TIE 11.0L X.500 BLK
PANDUIT ERT4.5M-C20 ELASTOMERIC CABLE TIE, BLACKHAND-RELEASABLE, MINIATURE CS,
TE Connectivity / RaychemSST-48-15/226
HEAT SHRINKABLE TUBING, HEAVY WALL, 3:1 | TE Connectivity SST-48-15/226

Descriptions

Descriptions of ABB Control LT150P provided by its distributors.

ABB Wire and Cable Management - LT150P - LT150P
CONDUIT FITTING, STR, THERMOPLASTIC, BLACK, 38.1MM; Conduit Configuration:Straight; Trade Size:1.5"; Conduit Material:Thermoplastic; Conduit Colour:Black; External Length:59.77mm; IP / NEMA Rating:NEMA 4, NEMA 4X; Produc
Electrical Conduit Fitting; Length:79.25mm; Body Material:Thermoplastic; For Use With:Liquidtight Non-metallic Type B Conduit Or Liquidtight Non-metallic Tubing; Thread Size - Imperial:1-1/2-11-1/2; Inner Diameter:36.91mm ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 150P