ABB Control LT125P

ABB Wire and Cable Management - LT125P - LT125P
$ 33.881
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LT125P.

Newark

Datasheet7 pages10 years ago
Datasheet2 pages0 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+124%

Related Parts

PanduitERT2M-C20
PANDUIT ERT2M-C20 Cable Tie, TPU (Thermoplastic Polyurethane), Black, 216 mm, 12.7 mm, 59.7 mm
PanduitERT3M-C20
Cable Ties ELAST CABLE TIE 11.0L X.500 BLK
PANDUIT ERT4.5M-C20 ELASTOMERIC CABLE TIE, BLACKHAND-RELEASABLE, MINIATURE CS,
TE Connectivity / RaychemSST-48-15/226
HEAT SHRINKABLE TUBING, HEAVY WALL, 3:1 | TE Connectivity SST-48-15/226

Descriptions

Descriptions of ABB Control LT125P provided by its distributors.

ABB Wire and Cable Management - LT125P - LT125P
Electrical Conduit Fitting; Accessory Ty; Electrical Conduit Fitting; Accessory Type:Bullet Connector; For Use With:Liquidtight Non-metallic Type B Conduit & Tubing; Body Material:Thermoplastic; External Diameter:63.35mm; Internal Diameter:31.93mm; Length:74.02mm
Thomas & Betts LT125P Plastic Bullet Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: LT125P. T&B Plastic Bullet Conduit Connector, Flexible Straight, 1-1/4 in, 1.257 in Throat, For Use With: Liquid Tight NMC Non-Metallic Conduits Type B and NMT Flexible Tubing, Thermoplastic, 2.494 in W x 2.164 in H. Additional Description: TB -LT125P 1 1/4 IN STRAIGHT BULLET CONNECTOR PLASTIC FITTING FOR CONDUIT. Catalog Description: 1-1/4 Inch Non-Metallic Liquidtight Bullet Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG