ABB Control LT100P

ABB Wire and Cable Management - LT100P - LT100P
$ 20.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LT100P.

Newark

Datasheet7 pages10 years ago
Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
+29.12%

Related Parts

PanduitERT2M-C20
PANDUIT ERT2M-C20 Cable Tie, TPU (Thermoplastic Polyurethane), Black, 216 mm, 12.7 mm, 59.7 mm

Descriptions

Descriptions of ABB Control LT100P provided by its distributors.

ABB Wire and Cable Management - LT100P - LT100P
CONDUIT FITTING, STR, THERMOPLASTIC, BLACK, 25.4MM; Conduit Configuration: Straight; Trade Size: 1"; Conduit Material: Thermoplastic; Conduit Colour: Black; External Length: 48.84mm; IP / NEMA Rating: NEMA 93F7733
Electrical Conduit Fitting; Accessory Ty; Electrical Conduit Fitting; Accessory Type:Bullet Connector; For Use With:Liquidtight Non-metallic Type B Conduit & Tubing; Body Material:Thermoplastic; External Diameter:52.53mm; Internal Diameter:23.88mm; Length:67.28mm
Thomas & Betts LT100P Plastic Bullet Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: LT100P. T&B Plastic Bullet Conduit Connector, Flexible Straight, 1 in, 0.94 in Throat, For Use With: Liquid Tight NMC Non-Metallic Conduits Type B and NMT Flexible Tubing, Thermoplastic, 2.068 in W x 1.923 in H. Additional Description: TB -LT100P 1 INCH STRAIGHT BULLET CONNECTOR. Catalog Description: 1 Inch Non-Metallic Liquidtight Bullet Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT-100P