ABB Control LS-4.6-200A

Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 200 lb Strength, 50 PK
$ 2.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LS-4.6-200A.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-11-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control LS-4.6-200A provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 200 lb Strength, 50 PK
Cable Tie 302304 Sst 200Lb 8 Ball |Abb Thomas & Betts LS-4.6-200A
BALL-LOCK 304 STAINLESS STEEL CABLE TIE,7.9"L, TENSILE STRENGTH 200LBS
Thomas & Betts Tr Ls46200A Cable Tie 302/304 Sst
Cable Ties, Self Locking Stainless Steel Metallic Gray 51mm 444.82N
Stainless Steel Cable Tie 201 x 4.6mm, 444N
CABLE TIE 302/304 SST 200LB 8 BALL
Cable Ties 201 x4.6mm SS 100pc
Thomas & Betts LS-4.6-200A Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: LS-4.6-200A. Ty-Rap Cable Tie, Uncoated, 7.9 in Length, 0.187 in Width, 0.01 in Thickness, 2 in Diameter Bundle, Lock Mechanism: Ball-Lock, 200 lb Tensile Strength, -60 to 300 deg C, 304 Stainless Steel, Metallic Gray. Additional Description: TB -LS-4.6-200A CABLE TIE 302/304 SST 200LB 8 BALL BALL SS 7.9X 0.18 BALL-LOC TIES. Catalog Description: Ball-Lock 304 Stainless Steel Cable Tie, Uncoated, for Temperatures up to 300 Degrees Celsius (572 F) for Indoor and Outdoor Applications, Suitable for High Temperature Environments, UL/EN/CSA62275 Type 2S Rated for AH-1 Plenum, Length of 200mm (7.9 Inches), Width of 4.75mm (0.187 inches), Thickness of 0.25mm (0.01 Inches), Tensile Strength Rating of 890 Newtons (200 Pounds)..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS 4.6-200A
  • LS4.6-200A