ABB Control LR87

Form 7, LR Conduit Body, 3", Gray Iron with Zinc Plating
$ 409.543
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LR87.

Master Electronics

Datasheet2 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control LR87 provided by its distributors.

Form 7, LR Conduit Body, 3", Gray Iron with Zinc Plating
Thomas & Betts Tc Lr87 3 In Conduit BodyGray Iron
Thomas & Betts LR87 BlueKote Conduit Body Brand: Thomas & Betts. Part Number: LR87. T&B BlueKote Conduit Body, Type LR, 3 in Hub, 2 Hubs, 132 cu-in Capacity, Form 7, Tapered NPT, Iron, Epoxy Powder Coated/Zinc Plated, Gray, 10.55 in L x 5.8 in W x 4.4 in H. Additional Description: TB -LR87 3 IN CONDUIT BODY,GRAY IRON,LR,F-7. Catalog Description: 3 Inch Form 7, LR Conduit Body, Body Material Gray Iron with Zinc Plating and Baked On Epoxy Powder Coat with BlueKote Internal Coating for Use with Rigid/IMC Conduit..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG