ABB Control LLPA-17A.50

Fine Profile Medium-wall Flexible Black Conduit, Polyamide 6, Nw - 17
$ 341.749
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LLPA-17A.50.

JRH Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of ABB Control LLPA-17A.50 provided by its distributors.

FINE PROFILE MEDIUM-WALL FLEXIBLE BLACK CONDUIT, POLYAMIDE 6, NW - 17
Thomas & Betts Pa Llpa17A50 Cond Pa6 Nw17 Fine Md
Spiral Wraps, Sleeves, Tubing & Conduit
Cable Accessories Polyamide 6/6 Black
PMA SMART LINE,CSA,PA,NW17,PROFILE
COND PA6 NW17 FINE MDUTY BLK 50M
Thomas & Betts LLPA-17A.50 PMA Smart Line Flexible Conduit Brand: Thomas & Betts. Part Number: LLPA-17A.50. PMA Smart Line Flexible Conduit, Fine Profile Medium Wall, Series: PA Series, NW17, 0.64 in Inside Dia, 0.83 in Outside Dia, 50 m Length, 40 mm Bend Radius, Very High Flexibility, -40 to 105 deg C, Nylon 6/Polyamide, Black. Additional Description: TB -LLPA-17A.50 (N) COND PA6 NW17 FINE MDUTY BLK 50M 1 REEL=50 METERS. Catalog Description: Fine Profile Medium-Wall Very Flexible Black Conduit, (LLPA) Material - Polyamide 6, Conduit Size NW - 17, 50 Meters..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLPA17A.50