ABB Control LB27CG-TB

Form 7 (LB) Pre-Assembled Conduit Body; 3/4"; Gray Iron/Zinc Plating
$ 45.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LB27CG-TB.

JRH Electronics

Datasheet5 pages9 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control LB27CG-TB provided by its distributors.

Form 7 (LB) Pre-Assembled Conduit Body; 3/4"; Gray Iron/Zinc Plating
Conduit Outlet Body Rigid Conduit Gray Iron LB 3/4 in
THOMAS & BETTS LB27CG-TB 3/4" C-BODY, CVR & GSKT, LB,F-7,
Thomas & Betts Tc Lb27Cgtb 3/4 In C-Body Cvr Gsk
Thomas & Betts LB27CG-TB BlueKote Conduit Body. T&B® BlueKote® Conduit Body, Type LB Pre-Assembled, 3/4 in Hub, 2 Hubs, 6.6 cu-in Capacity, Form 7, Tapered/NPT, Gray Iron, Epoxy Powder Coated/Zinc Plated, 5.25 in L x 1.65 in W x 2.4 in H. Additional Description: TB -LB27CG-TB 3/4 IN C-BODY, CVR GSKT, LB, F-7. Catalog Description: 3/4 Inch Form 7 (LB) Pre-Assembled Conduit Body, Cover and Gasket, Body Material Gray Iron/Zinc Plating and Baked On Epoxy Powder Coat with BlueKote Internal Coating, Cover Material and Finish Stamped Steel/Zinc Plating.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG