ABB Control L973

Non-insulated Tubular Ring Terminal, Bolt 3/8", 3/0AN-4/0, Copper, Tin Plated
$ 7.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control L973.

IHS

Datasheet10 pages12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-1.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control L973 provided by its distributors.

NON-INSULATED TUBULAR RING TERMINAL, BOLT 3/8", 3/0AN-4/0, COPPER, TIN PLATED
Tubular (3/0)-(4/0)AWG Electrolytic Copper 57.15mm Electro Tin Sta-Kon®
NON-INS - TUB RING TERM, 3/0AN-4/0, ;ROHS COMPLIANT: YES
Thomas & Betts L973 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: L973. Sta-Kon Ring Terminal, Non-Insulated, Series: L Series, 3/0 AN to 4/0 AWG Conductor, 3/8 in Stud, 2-1/4 in Length, Tubular Barrel, Ring Tongue, 1.04 in W x 0.07 in THK Tongue, 600 VAC, 0.57 in Clearance, 150 deg C, Copper, Tin Coated, Metallic. Additional Description: TB -L973 NON-INS - TUB RING 3/0AN-4/0 3/8 LUG WITH 3/8 BOLT HOLE. Catalog Description: Non-Insulated Tubular Ring Terminal, Length 2.25 Inches, Width 1.04 Inches, Bolt Hole 3/8 Inch, Wire Range 3/0AN-4/0, Copper, Tin Plated, 50 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG