ABB Control L70

Copper Single Conductor One-hole Mount Conductor Range 14 SOL-4 Str
$ 4.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control L70.

IHS

Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+118%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control L70 provided by its distributors.

COPPER SINGLE CONDUCTOR ONE-HOLE MOUNT CONDUCTOR RANGE 14 SOL-4 STR
Cable Management, Cross Tap Clamp Copper Hole Mount
Thomas & Betts Bb L70 Cu 1Cond 1Hl Mount 14-4 Slot
TERMINAL LUG ;ROHS COMPLIANT: YES
1H LUG SCREWDRIVER HEAD CU,14 SOL-4 STR,
Thomas & Betts L70 Blackburn Mechanical Connector Brand: Thomas & Betts. Part Number: L70. Blackburn Mechanical Connector, Type L Compact, Stranded Solid Copper Conductor, 14 to 4 AWG Conductor, 9/32 in Stud, 1 Bolt Holes, 21/32 in L x 17/32 in W x 3/32 in THK Tongue, Straight Tongue, 1-Conductor, Socket, Screwdriver Slot Head Screw, Copper, 1-1/8 in L x 17/32 in W x 35/64 in H. Additional Description: TB -L70 CU 1COND 1HL MOUNT 14-4 SLOT SCREW. Catalog Description: Type L - Copper Single Conductor, One-Hole Mount, Socket, Screwdriver Slot Head Screws, Conductor Range 14 Sol-4 Str, Length 1-1/8 Inches, Width 17/32 Inch, Height 35/64 Inch..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG